Bahco 3049-2 technical specifications.
| Set Type | Electricians |
| Set Contents | Screwdriver: Slotted: 0.5 x 3 mm; 0.8 x 4 mm; 1 x 5.5 mm; 1.2 x 8.5 mm; Phillips: PH1 x 80 mm; PH2 x 100 mm; Pozidriv: PZ2 x 100 mm; Voltage Tester: Slotted: 0.5 x 3.5 x 42 mm; Angled Hexagon: 1.5; 2; 2.5; 3; 4; 5 mm; Pricker; Stainless Clamp Gripper: 160 mm; Nose Plier: 200 mm; Combination Plier: 180 mm; Side Cutter: 190 mm; Adjustable Spanner: 250 mm; Open Ended Wrench: 7; 8; 10; 13 mm; Engineers Hammer: 300 mm; Jewellers Tweezers: 140 mm; Scissor: 190 mm; Mini Saw: 190 mm |
| Number of Pieces | 28 |
| RoHS | Compliant |
Download the complete datasheet for Bahco 3049-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.