SLOPE BLADE 150MMX5/8 TPI
Checking distributor stock and pricing after the page loads.
Bahco 3840-150-SL-5/8-5P technical specifications.
| Application | Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood |
| Cutting Length | 150mm |
| Number of Teeth per Inch | 5;8 |
| Bimetal | Yes |
| RoHS | Compliant |
No datasheet is available for this part.