Bahco 8071C technical specifications.
| Finish | Chrome |
| Length | 205mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 8071C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.