Sign in to ask questions about the Bahco 9852 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bahco 9852 technical specifications.
| Length | 310mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 1.91kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 9852 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.