
SOCKET, DOUBLE HEXAGON; Socket Type:Dynamic Drive; AF Size - Metric:-; AF Size - Imperial:1/4; Drive Size - Metric:6.35mm; AF Size:1/4; Drive Size - Imperial:1/4; Driver Size:1/4; Imperial AF Size:1/4; Socket Style:12 Point; Standard:DIN 3214, ISO 2725; Tool Body Material:Vanadium Steel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bahco A6700DZ-1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco A6700DZ-1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
