
SCREWDRIVER, SLOTTED HEAD, 152MM; Overall Length:152mm; Blade Length:50mm; Tip Size:3mm; Blade Tip Style:Flared Slot ; Blade Tip Width:3mm; Features:Ergonomic Handle; Screwdriver Type:Slotted ;RoHS Compliant: NA
Sign in to ask questions about the Bahco BE-8020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bahco BE-8020 technical specifications.
| Length | 152mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco BE-8020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
