
Bahco 125 mm Alloy Steel Ergonomic Screwdriver, Slotted 1.2 x 6.5 mm Tip, Bi-material
Bahco BE-8155 technical specifications.
| Package/Case | 125 |
| Length | 247mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bahco BE-8155 to view detailed technical specifications.
No datasheet is available for this part.