Bahco BE-8160 technical specifications.
| Package/Case | 125 |
| Length | 247mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| Weight | 162g |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco BE-8160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
