Sign in to ask questions about the Bahco BE-8230S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bahco BE-8230S technical specifications.
| Package/Case | 100 |
| Length | 222mm |
| Mount | Slot |
| Reach SVHC Compliant | Unknown |
| Weight | 33g |
| RoHS | Compliant |
Download the complete datasheet for Bahco BE-8230S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
