
Bahco, 34mm 1 in Drive Impact Socket Hexagon, 62 mm length
Bahco K9501M-34 technical specifications.
| Length | 62mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K9501M-34 to view detailed technical specifications.
No datasheet is available for this part.
