Bahco, 36mm 1 in Drive Impact Socket Hexagon, 66 mm length
Bahco K9501M-36 technical specifications.
| Length | 66mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K9501M-36 to view detailed technical specifications.
No datasheet is available for this part.