Bahco, 38mm 1 in Drive Impact Socket Hexagon, 110 mm length
Bahco K9506M-38 technical specifications.
| Length | 110mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Bahco K9506M-38 to view detailed technical specifications.
No datasheet is available for this part.