
Bahco, 1-3/4in 1 1/2 in Drive Impact Socket Hexagon, 85.7 mm length
Checking distributor stock and pricing after the page loads.
Bahco K9801Z-1.3/4 technical specifications.
| Length | 85.7mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
No datasheet is available for this part.