
Bahco 475 mm General Purpose Hand Saw, 7 TPI
Bahco NP-19-U7/8-HP technical specifications.
| Blade Length | 475 mm |
| Number of Teeth per Inch | 7 |
| Saw Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Bahco NP-19-U7/8-HP to view detailed technical specifications.
No datasheet is available for this part.