Bahco S106 technical specifications.
| Finish | Chrome |
| Length | 430mm |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Weight | 9540g |
| RoHS | Compliant |
Download the complete datasheet for Bahco S106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
