
BAK - LP-402933-IS-3 - BATTERY, LITHIUM POL, 3.7V, 300 MAH
BAK LP-402933-IS-3 technical specifications.
| Capacity | 300mAh |
| Package/Case | 300 |
| Chemistry/Technology | Lithium |
| Height | 34mm |
| Mount | External |
| Weight | 7g |
| Width | 29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
