BATTERY, LITHIUM POL, 3.7V, 0.6AH; Battery Size Code: (Not Applicable); Battery Capacity: 600mAh; Battery Voltage:...
BAK LP-443440-IS-3 technical specifications.
| Capacity | 600mAh |
| Chemistry/Technology | Lithium |
| Height | 41mm |
| Mount | External |
| Weight | 13g |
| Width | 34mm |
| RoHS | Not Compliant |
No datasheet is available for this part.