
BATTERY, LI-PO, 1.1AH, 3.7V; Battery Voltage: 3.7V; Battery Technology: Lithium Polymer; Battery Capacity: 1.1Ah;...
BAK LP-503562-IS-3 technical specifications.
| Capacity | 1100mAh |
| Chemistry/Technology | Lithium |
| Height | 63mm |
| Mount | External |
| Weight | 23g |
| Width | 35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
