BAK - LP-503759-IS-3 - BATTERY, LITHIUM POL, 3.7V, 1300 MAH
BAK LP-503759-IS-3 technical specifications.
| Capacity | 1350mAh |
| Chemistry/Technology | Lithium |
| Height | 60mm |
| Mount | External |
| Weight | 25g |
| Width | 37mm |
| RoHS | Not Compliant |
No datasheet is available for this part.