Balluff BAE SA-CS-001-PS technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Output Type | PNP |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 12 to 35V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 100Hz |
| Body Material | Polycarbonate |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Balluff BAE SA-CS-001-PS to view detailed technical specifications.
No datasheet is available for this part.