Balluff BAWM18MI-UAC50B-S04G technical specifications.
| Length | 50.5mm |
| Material | Brass |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Balluff BAWM18MI-UAC50B-S04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.