Proximity Sensor Capacitive NO NPN 11V to 30VDC 3-Pin
Balluff BCS M08T4E1-NSM15C-EP02 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Output Type | NPN |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 11 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 11V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Balluff BCS M08T4E1-NSM15C-EP02 to view detailed technical specifications.
No datasheet is available for this part.