Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 5 / Switching Frequency kHz = 5 / Current Consumption mA = 100 / Housing Material = Stainless Steel / Series = BES Series / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Length mm = 27