Balluff BESM08MI-PSC15B-BV03 technical specifications.
| Length | 50mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Balluff BESM08MI-PSC15B-BV03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.