Sign in to ask questions about the Banner K50LGRY2PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner K50LGRY2PQ technical specifications.
| Approvals | IEC |
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Current Rating | 50mA |
| Height | 38mm |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | K50 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LGRY2PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
