Banner BRT-THG-1-100 technical specifications.
| Package/Case | 100 |
| Length | 100inch |
| Max Operating Temperature | 60°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BRT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Banner BRT-THG-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
