Banner BWA-2O5-C technical specifications.
| Mount | Connector |
| Number of Bands | 1 |
| Series | BWA |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Banner BWA-2O5-C to view detailed technical specifications.
No datasheet is available for this part.