Banner CL50GRYAPQ technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Length | 145mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Ratings | IP50 |
| Response Time | 10ms |
| Series | CL50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner CL50GRYAPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
