CDS EU/EU/EU 4 M/F/F ST/ST/ST DSM4X22 3 GN B .305 5.6 N DSF4
Banner CSRB-M1240M1241 technical specifications.
| Gender | Male |
| Number of Conductors | 4 |
| Number Of Connectors | 3 |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Banner CSRB-M1240M1241 to view detailed technical specifications.
No datasheet is available for this part.
