The DF-G2-KD-Q5 is a high-speed fiber optic amplifier featuring a red visible beam and a dual digital display. It provides high-speed response times for precision sensing applications. This unit supports IO-Link on Output 1 (Push/Pull) and PNP on Output 2. It connects via a 150 mm (6 in) 4-pin M12 PVC pigtail quick disconnect and is designed for DIN rail mounting. It includes features such as remote teach, crosstalk avoidance, and timing logic (hold/delay).
Banner DF-G2-KD-Q5 technical specifications.
| Input Voltage | 10-30V dc |
| Output Type | Output 1: Push/Pull with IO-Link; Output 2: PNP only |
| Response Time | 0.05ms |
| Repeatability | 100 to 180µs |
| Connection | 150 mm 4-pin M12 Pigtail QDmm |
| LED Color | Red |
| IP Rating | IP50 |
| Operating Temperature | -10 to 55°C |
| RoHS | ROHS3 Compliant |
No datasheet is available for this part.