A high-performance industrial wireless node designed for remote I/O applications. Part of the Sure Cross DX80 series, it utilizes a 900 MHz frequency band for long-range communication. It features FlexPower technology, allowing the device to be powered by a battery or external DC source, and is intended for environmental monitoring and asset tracking in hazardous locations.
Banner DX80N9X1W0P0ZTD technical specifications.
| Radio Frequency | 900MHz |
| Input Voltage | 10-30V dc |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP67 |
| Transmit Power | 1000mW |
| Safety Rating | Class I Division 2 |
| Environmental | RoHS |
Download the complete datasheet for Banner DX80N9X1W0P0ZTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.