
K50 Series EZ-LIGHT: 2-Color General Purpose Indic, 76350
Banner K50LGRXP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K50 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LGRXP to view detailed technical specifications.
No datasheet is available for this part.