K50 Series EZ-LIGHT: 3-Color General Purpose Indic, 76349
Banner K50LGRYN technical specifications.
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K50 |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.