The K50PTCAMGRY3Q is a K50 Pro Series 50 mm programmable multicolor RGB touch button. It is a compact touch sensor featuring bimodal inputs (PNP/NPN) and bipolar outputs (NPN & PNP). The device is housed in a polycarbonate shell with IP67 and IP69K environmental ratings, making it suitable for washdown environments. It supports three colors (Green, Red, Yellow) using RGB technology and is Pro-Editor compatible for custom configurations. Actuation is achieved via capacitive touch with a momentary button operation.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 12-30V dc |
| IP Rating | IP67, IP69K |
| Number of Colors | 3 |
| Output Type | Bipolar (NPN & PNP) |
| Input Type | Bimodal (PNP/NPN) |
| Connection | 5-pin M12 Integral Quick Disconnect |
| Operating Temperature | -40 to 50°C |
| Max Current per Color | 150mA |
| Response Time - Input | 40ms |
| Response Time - Output | 300ms |
| Environmental Rating | IP67; IP69K |