
EZ-LIGHT CONTROL 5 SWITCH PNP
Banner LC80T technical specifications.
| Actuator Type | Toggle |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Ratings | IP50 |
| Series | LC80 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.