The LE250IQ is a laser gauging displacement sensor with a sensing range of 100 to 400 mm. It features a visible red Class 2 laser beam and a triangulation sensing mode. The device provides both a 4-20 mA analog output and a configurable NPN/PNP discrete output. It is housed in a zinc alloy die-cast rectangular enclosure with an IP67 rating and utilizes a 5-pin M12 integral quick disconnect connection.
Banner LE250IQ technical specifications.
| Sensing Range | 100-400mm |
| Supply Voltage | 12-30V dc |
| Analog Output Configuration | 4-20mA |
| Discrete Outputs | 1 NPN/PNP Configurable |
| IP Rating | IP67 |
| Response Time | 2ms |
| Laser Classification | 2Class |
| Operating Temperature Max | 55°C |
| Operating Temperature Min | -20°C |
| Connection Type | M12 Integral QD |
| Certification | CE |
| Nema Rating | NEMA 6 |
Download the complete datasheet for Banner LE250IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.