Sign in to ask questions about the Banner LEDIB70X70W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner LEDIB70X70W technical specifications.
| Color | Red |
| Forward Current | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| DC Rated Voltage | 24V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Banner LEDIB70X70W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.