Sign in to ask questions about the Banner LEDRB70X70W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner LEDRB70X70W technical specifications.
| Color | Red |
| Forward Current | 250mA |
| Nominal Supply Current | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Banner LEDRB70X70W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.