The LM150KIQP is a precision laser displacement sensor part of the LM series. It features a rugged stainless steel housing, a 50 to 150 mm measurement range, and dual outputs including 4-20 mA analog and a configurable discrete NPN/PNP output with IO-Link. It uses a Class 2 visible red laser and triangulation to provide high-resolution measurements with a resolution of 0.004 mm and a sample rate of 0.5 ms.
Checking distributor stock and pricing after the page loads.
Banner LM150KIQP technical specifications.
| Measurement Range | 50-150mm |
| Supply Voltage | 10-30V dc |
| Analog Output | 4-20mA |
| Resolution | 0.004mm |
| Repeatability | 4.0µm |
| Response Time | 0.5ms |
| Laser Classification | 2Class |
| Operating Temperature | -10 to +55°C |
| IP Rating | 67IP |
| Beam Size | 0.77 x 0.31 at 150mmmm |
| Nema | 4X |
| Communication Protocol | IO-Link |
No datasheet is available for this part.