The LTF12IC2LDQ is a long-range, diffuse time-of-flight laser sensor designed for high-performance distance measurement. It features a visible red Class 2 laser sensing beam and offers a sensing distance range from 50 mm to 12000 mm. The device provides both an analog 4-20 mA output and a configurable NPN/PNP discrete output. Constructed with a zinc alloy die-cast housing and rated IP67, it is suitable for industrial environments. The sensor utilizes an integral M12 quick disconnect and includes features such as remote teach, timing logic, and a health/marginal signal output.
Banner LTF12IC2LDQ technical specifications.
| Sensing Beam | Visible Red Laser |
| Maximum Sensing Distance | 12000mm |
| Minimum Sensing Distance | 50mm |
| Supply Voltage | 12-30V dc |
| Analog Output | 4-20mA |
| Discrete Output | 1 NPN/PNPConfigurable |
| IP Rating | IP67 |
| Laser Classification | 2Class |
| Maximum Operating Temperature | 55°C |
| Minimum Operating Temperature | -20°C |
| Response Time | 1.5ms |
| Number of Pins | 5 |
| Max Ambient Light | 40000Lux |
| Nema / Ul Type Rating | NEMA 4X |
| Certification | CE |
Download the complete datasheet for Banner LTF12IC2LDQ to view detailed technical specifications.
No datasheet is available for this part.