Sign in to ask questions about the Banner LX3RQ-72028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner LX3RQ-72028 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP65 |
| Response Time | 800us |
| Series | LX |
| RoHS | Compliant |
Download the complete datasheet for Banner LX3RQ-72028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.