
LIGHTING, EZ-LIGHT, NICKEL-PLATED BRASSHOUSING M18X1 THREAD, 3
Banner M18GRYNQ technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.