Banner MBCC-312 technical specifications.
| Color | Black |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Diameter | 27.9mm |
| Gender | Female |
| Length | 61mm |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number Of Connectors | 1 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MBCC-312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
