
This cable assembly features a 5-conductor, 300V rated design with a free hanging orientation and a waterproof, dust-tight rating of IP67. The assembly has a length of 13.12 feet and is constructed with round wire/cable. It is compliant with RoHS regulations and has a response time of 4ms. The assembly is available in black color and has a plug, circular receptacle connector type A and wire leads as connector type B.
Banner MBCC-512 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Length | 13.12foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number Of Connectors | 1 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Response Time | 4ms |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner MBCC-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
