
4-conductor, 4-contact, 4-position right-angle female receptacle cable assembly. Features a polyurethane body and yellow PVC insulation. This specialized cable assembly is 16.4 feet in length and RoHS compliant.
Sign in to ask questions about the Banner MQDC-415RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner MQDC-415RA technical specifications.
| Body Material | Polyurethane |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Gender | Female |
| Insulation Material | PVC |
| Length | 16.4foot |
| Number of Conductors | 4 |
| Number Of Connectors | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC-415RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
