
Single-ended, 5-pin M12/Euro-style cordset featuring a straight, female receptacle connector. This 15-foot assembly utilizes a yellow PVC wire/cable with a 15.2mm diameter and 5 conductors. Rated for 30V DC, it is RoHS compliant and carries CE and cULus approvals. Body materials include polyester, thermoplastic, and polyurethane.
Sign in to ask questions about the Banner MQDC1-515 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner MQDC1-515 technical specifications.
| Approvals | CE, cULus |
| Body Material | Polyester, Thermoplastic, Polyurethane |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Diameter | 15.2mm |
| Gender | Female |
| Length | 15foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Number Of Connectors | 1 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC1-515 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
