
Single-ended, right-angle, 5-pin threaded M12/Euro-style cordset. Features a female receptacle connector with 5 contacts and 5 conductors. Constructed with polyester, thermoplastic, and polyurethane body materials, and a yellow PVC wire/cable. Rated for 30V DC, this assembly is CE and cULus approved, and RoHS compliant.
Sign in to ask questions about the Banner MQDC1-515RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner MQDC1-515RA technical specifications.
| Approvals | CE, cULus |
| Body Material | Polyester, Thermoplastic, Polyurethane |
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Diameter | 38.1mm |
| Gender | Female |
| Length | 16.4foot |
| Number of Conductors | 5 |
| Number Of Connectors | 1 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| Response Time | 500ms |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC1-515RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
