A single-ended M12 Euro-style quick disconnect cordset featuring an 8-pin straight female connector with a nickel-plated brass coupling nut. The 2-meter cable is constructed with a black PVC jacket and 24 AWG conductors, incorporating a floating-to-drain shield for electromagnetic interference protection. It is rated for 30V AC/DC and 2.0A, designed for industrial sensing and connectivity applications.
Checking distributor stock and pricing after the page loads.
| Connector 1 Type | M12 |
| Number of Contacts | 8pins |
| Cordset Length | 2.04m |
| Supply Voltage | 30V ac/dc |
| Current Rating | 2.0A |
| IP Rating | IP67 |
| Cable Jacket Material | PVC |
| Coupling Nut Material | Nickel Plated Brass |
| Operating Temperature (Min) | -40Celsius |
| Operating Temperature (Max) | 70Celsius |
| Key Code | A-code |
| Outside Cable Diameter | 5.7mm |
| RoHS | Compliant |
| Pfas | Compliant |
| REACH | Compliant |