Banner OTBA5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Current Rating | 7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Output Current | 7A |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.