Banner OTBVR81L technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Current | 7A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVR81L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
